ifm electronic, E126 Series Plate for Use with MQ2, RoHS Standard

Subtotal (1 unit)*

$79.74

(exc. GST)

$87.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.74

*price indicative

RS Stock No.:
190-506
Mfr. Part No.:
E12621
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Plate

Product Type

Mounting Plate

For Use With

MQ2

Series

E126

Width

4mm

Height

72mm

Depth

8mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Ifm electronic Mounting plate is an essential component for securing and stabilising your machinery. Designed specifically for types MN7, this adapter plate ensures a perfect fit while enhancing the overall performance of your equipment. With a compact design and lightweight construction, this mounting plate offers versatility without compromising strength. Its precise dimensions allow for seamless integration into your setup, ensuring that you achieve optimal results in your operations. Ultimately, this product combines practicality with a robust design to support your engineering needs.

Made of AlMgSi0,5

Weight 58.7 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy