SICK Mounting Plate Sensor Accessories, RoHS Standard
- RS Stock No.:
- 285-9290
- Mfr. Part No.:
- 4031053
- Brand:
- SICK
Subtotal (1 unit)*
$38.05
(exc. GST)
$41.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.05 |
*price indicative
- RS Stock No.:
- 285-9290
- Mfr. Part No.:
- 4031053
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Sensor Accessories | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Hazardous Area Certification | No | |
| Height | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Sensor Accessories | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Hazardous Area Certification No | ||
Height 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Adjusting plate for floor mounting of device columns, height 3 mm.
-
At a glance
-
