ifm electronic, E432 Series Plate Sensor Accessories for Use with Level Sensor, RoHS, DIN 24557 Standard
- RS Stock No.:
- 187-351
- Mfr. Part No.:
- E43206
- Brand:
- ifm electronic
Subtotal (1 unit)*
$131.27
(exc. GST)
$144.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.27 |
*price indicative
- RS Stock No.:
- 187-351
- Mfr. Part No.:
- E43206
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flange Plate | |
| Accessory Type | Plate | |
| Sub Type | Sensor Accessories | |
| For Use With | Level Sensor | |
| Series | E432 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, DIN 24557 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flange Plate | ||
Accessory Type Plate | ||
Sub Type Sensor Accessories | ||
For Use With Level Sensor | ||
Series E432 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, DIN 24557 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Flange Plate for level sensors is a crucial component designed to offer seamless integration into a variety of applications involving level detection. Its robust design ensures reliability and durability under various operating conditions. Crafted from high quality stainless steel, this product promises not only longevity but also outstanding mechanical stability. With a weight of 266.8 grams, it is lightweight yet sturdy, making it a perfect fit for installations in environments requiring precise level monitoring. Installation is a breeze with adherence to DIN 24557 standards, ensuring it's suitable for both newcomers and seasoned professionals alike. Whether youre working with ambient temperatures ranging from 0 to 80 degrees Celsius or tank pressures reaching up to 16 bar, this flange plate is engineered to perform reliably under these conditions, all while maintaining the necessary safety standards.
Optional for the operation of level sensors with guided wave radar
Easy, quick and inexpensive mounting in the tank lid
Required for the operation on containers with plastic lid
