ifm electronic, E119 Series Strap for Use with Clean-Line Cylinders, RoHS Standard
- RS Stock No.:
- 187-250
- Mfr. Part No.:
- E11982
- Brand:
- ifm electronic
Subtotal (1 unit)*
$25.44
(exc. GST)
$27.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.44 |
*price indicative
- RS Stock No.:
- 187-250
- Mfr. Part No.:
- E11982
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Strap | |
| Accessory Type | Strap | |
| For Use With | Clean-Line Cylinders | |
| Series | E119 | |
| Depth | 10mm | |
| Hazardous Area Certification | No | |
| Height | 30.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Strap | ||
Accessory Type Strap | ||
For Use With Clean-Line Cylinders | ||
Series E119 | ||
Depth 10mm | ||
Hazardous Area Certification No | ||
Height 30.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic fixing strap is designed specifically for clean line cylinders, ensuring optimal performance and reliability in various industrial applications. Engineered for compatibility with MKT types, this product offers a seamless solution for secure attachment. With its stainless steel construction, it not only guarantees durability but also maintains hygienic standards, making it ideal for environments where cleanliness is paramount. The innovative design incorporates an adapter along with a fixing strap, providing comprehensive support for the cylinder assembly. Its user friendly features enable quick installation, allowing for significant time savings in maintenance and operational tasks. Elevate your operational efficiency with this expertly crafted accessory that enhances the functionality and longevity of your equipment.
For the adaptation of cylinder sensors to clean line cylinders
Low height due to a perfectly adapted mechanical solution
Protected position of the sensor in the adapter
Easy, quick and secure mounting
Related links
- ifm electronic, E119 Series Strap for Use with Clean-Line Cylinders
- ifm electronic, E118 Series Strap for Use with Clean-Line Cylinders
- ifm electronic, E119 Series Adapter for Use with For C-Slot Cylinder Sensor
- ifm electronic, E119 Series Mounting Clamp for Use with Position Sensors
- ifm electronic Strap for Use with Clean-Line Cylinders
- ifm electronic Mounting Adapter for Use with Clean-Line Cylinders
- ifm electronic Adapter E11846, For Use With Clean-Line Cylinders
- ifm electronic Pluggable Terminal Block E11930
