ifm electronic, E210 Series Mounting Set for Use with Reflectors, RoHS Standard

Subtotal (1 unit)*

$52.01

(exc. GST)

$57.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.01

*price indicative

RS Stock No.:
186-723
Mfr. Part No.:
E21001
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Kit

Accessory Type

Mounting Set

For Use With

Reflectors

Series

E210

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Set is specifically designed for reflectors, providing a secure and stable solution for your installation needs. Crafted with precision, it features a robust clamp mounting that ensures easy and efficient setup. The free standing design allows for versatile positioning, making it ideal for various applications. Furthermore, this product is engineered with high quality materials, including stainless steel and die cast zinc, ensuring durability and resistance to corrosion. Whether you are in industrial settings or outdoor environments, the mounting set is built to withstand the elements while maintaining peak performance. Packaged with essential accessories, it simplifies the installation process so you can get started without delay. Meticulously designed by ifm electronic, this product embodies reliability and practicality, supporting your reflector installations effortlessly.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For free-standing mounting

Each reflector position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy