ifm electronic, E210 Series Mounting Rod 10 mm for Use with Straight mounting setup, RoHS Standard
- RS Stock No.:
- 190-019
- Mfr. Part No.:
- E21081
- Brand:
- ifm electronic
Subtotal (1 unit)*
$29.97
(exc. GST)
$32.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.97 |
*price indicative
- RS Stock No.:
- 190-019
- Mfr. Part No.:
- E21081
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Rod | |
| Product Type | Mounting Rod | |
| For Use With | Straight mounting setup | |
| Series | E210 | |
| Hazardous Area Certification | No | |
| Diameter | 10mm | |
| Height | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Rod | ||
Product Type Mounting Rod | ||
For Use With Straight mounting setup | ||
Series E210 | ||
Hazardous Area Certification No | ||
Diameter 10mm | ||
Height 150mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ifm electronic Mounting rod is expertly crafted to deliver precision and reliability in various technical applications. With a robust straight design, it serves as the ideal solution for precise positioning needs. This component is made from high quality stainless steel (1.4404 / 316L), ensuring exceptional durability and resistance to corrosion, making it suitable for diverse environments. Its lightweight construction, weighing only 102 grams, does not compromise its sturdiness, allowing for effortless installation in an array of settings. Designed for seamless integration with M8 threads, its adaptable measurement of 150 mm provides flexibility to meet specific installation requirements.
For stable fixing of clamps
Robust stainless steel design for use in harsh industrial environments
Straight version
