ifm electronic, E300 Series Adapter for Use with Process Sensors
- RS Stock No.:
- 186-689
- Mfr. Part No.:
- E30002
- Brand:
- ifm electronic
Subtotal (1 unit)*
$72.48
(exc. GST)
$79.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.48 |
*price indicative
- RS Stock No.:
- 186-689
- Mfr. Part No.:
- E30002
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E300 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E300 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter is designed specifically for process sensors, offering robust and reliable performance in demanding applications. Tailored for optimal utilisation in various devices, machines, and installations, this adapter ensures seamless integration with a G 1/4 sensor connection and a G 1/2 threaded process connection. Crafted from high quality stainless steel, it combines durability with resistance to harsh environments, making it an ideal choice for industries requiring strict compliance with safety and performance standards. Furthermore, its lightweight nature allows for easy handling and installation, enhancing operational efficiency. With a pressure rating of 800 bar, this product not only meets but exceeds industry expectations, ensuring safety and operational integrity in use. Finally, the adapter adheres to relevant directives, ensuring peace of mind in compliance.
For the installation of pressure sensors in containers and pipes
Easy, quick and secure mounting
Use in industrial and mobile hydraulics
High pressure rating
Stable fixing by screwing in
