ifm electronic, E333 Series Adapter Universal Process Adapter 42 mm for Use with PM17xx, UL, EMC EN 61000-4-2, EN 55011

Subtotal (1 unit)*

$391.33

(exc. GST)

$430.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$391.33

*price indicative

RS Stock No.:
186-287
Mfr. Part No.:
E33349
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

Sub Type

Universal Process Adapter

For Use With

PM17xx

Series

E333

Hazardous Area Certification

EAC

Diameter

42mm

Height

46.6mm

Standards/Approvals

UL, EMC EN 61000-4-2, EN 55011 Class B, ECOLAB, FDA, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic Universal Process Adapter is designed for versatility in a variety of applications, ensuring compatibility with devices, machines, and installations that adhere to specific pressure requirements. Engineered with high quality materials, including stainless steel with exceptional surface characteristics, this adapter not only meets but exceeds industry standards. Its robust design allows it to function efficiently under a pressure rating of up to 16 bar, making it ideal for a wide range of operational environments. The thoughtful design features various accessories, including multiple O rings, ensuring that you have the right components for optimal performance. Furthermore, it seamlessly integrates with both Aseptoflex Vario and universal process connections, making it an essential addition to your operational toolkit.

For installing process sensors in tanks

Easy, quick and secure mounting

Particularly suited for use in hygienic applications

Stainless steel adapter for the requirements of the food and beverage industry

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy