ifm electronic, E333 Series Adapter Process Adapter 54.9 mm for Use with Machines And Installations that do not fall
- RS Stock No.:
- 186-284
- Mfr. Part No.:
- E33302
- Brand:
- ifm electronic
Subtotal (1 unit)*
$277.02
(exc. GST)
$304.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.02 |
*price indicative
- RS Stock No.:
- 186-284
- Mfr. Part No.:
- E33302
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Sub Type | Process Adapter | |
| Accessory Type | Adapter | |
| For Use With | Machines And Installations that do not fall Under The Categories Of The Technical Rule TR CU 032/2013, Devices | |
| Series | E333 | |
| Diameter | 54.9mm | |
| Height | 20mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 55011, EN 60068-2-14, EN 60068-2-27, EN 60068-2-52, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL E174191, ECOLAB, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Sub Type Process Adapter | ||
Accessory Type Adapter | ||
For Use With Machines And Installations that do not fall Under The Categories Of The Technical Rule TR CU 032/2013, Devices | ||
Series E333 | ||
Diameter 54.9mm | ||
Height 20mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 55011, EN 60068-2-14, EN 60068-2-27, EN 60068-2-52, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL E174191, ECOLAB, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter pipe fitting is expertly designed to meet the stringent demands of modern hygienic applications, ensuring optimal performance and reliability. Constructed from high quality stainless steel, it boasts exceptional durability and resistance to corrosion. The innovative design features a leakage port and a robust sealing mechanism, making it ideal for a wide range of mediums. With a pressure rating of 25 bar, this fitting can handle various operational pressures, ensuring versatility across applications. Furthermore, its compliance with the Pressure Equipment Directive signifies a commitment to safety and regulatory adherence. Whether utilised in devices, machines, or installations, this product guarantees reliable operation while maintaining hygienic standards.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic, E333 Series Adapter Process Adapter 64 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E333 Series Adapter Process Adapter 77.5 mm for Use with Machines And Installations that do not fall
- ifm electronic EAC FDA, CRN EC
- ifm electronic EAC DIN 11866
- ifm electronic EAC FKM
- ifm electronic FDA compliant RoHS
- ifm electronic RoHS Standard
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Process Adapter Tri-Clamp ADA IFM-CLAMP
