ifm electronic, E333 Series Adapter Process Adapter 64 mm for Use with Machines And Installations that do not fall Under
- RS Stock No.:
- 189-218
- Mfr. Part No.:
- E33308
- Brand:
- ifm electronic
Subtotal (1 unit)*
$273.82
(exc. GST)
$301.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $273.82 |
*price indicative
- RS Stock No.:
- 189-218
- Mfr. Part No.:
- E33308
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Process Adapter | |
| For Use With | Machines And Installations that do not fall Under The Categories Of The Technical Rule TR CU 032/2013, Devices | |
| Series | E333 | |
| Hazardous Area Certification | No | |
| Height | 17.1mm | |
| Diameter | 64mm | |
| Standards/Approvals | EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Process Adapter | ||
For Use With Machines And Installations that do not fall Under The Categories Of The Technical Rule TR CU 032/2013, Devices | ||
Series E333 | ||
Hazardous Area Certification No | ||
Height 17.1mm | ||
Diameter 64mm | ||
Standards/Approvals EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter is expertly designed for applications requiring exacting standards in cleanliness and reliability. The component adheres to DIN 11864 specifications, ensuring compatibility and safety in various operational settings. With its ingenious incorporation of a leakage port and robust construction, this adapter not only secures robust performance but offers peace of mind in critical processes. Crafted from high quality stainless steel , it boasts excellent surface characteristics, making it ideally suited for hygienic use. Designed to withstand high pressure of 40 bar, it features seamless integration with various devices, machines, and installations. Ideal for professionals in the food, beverage, and pharmaceutical sectors, this adapter ensures that stringent safety and regulatory guidelines are met, thereby enhancing operational efficiency.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic, E333 Series Adapter Process Adapter 77.5 mm for Use with Machines And Installations that do not fall
- ifm electronic, E333 Series Adapter Process Adapter 54.9 mm for Use with Machines And Installations that do not fall
- ifm electronic EAC FDA, CRN EC
- ifm electronic EAC DIN 11866
- ifm electronic EAC FKM
- ifm electronic FDA compliant RoHS
- ifm electronic, E332 Series Adapter Process Adapter 64 mm for Use with Machines And Installations that do not fall Under
- ifm electronic CRN EC 1935/2004 EHEDG E30054 E30124,
