ifm electronic, UT00 Series Thermowell for Use with Temperature Sensors, RoHS Standard
- RS Stock No.:
- 185-267
- Mfr. Part No.:
- UT0009
- Brand:
- ifm electronic
Subtotal (1 unit)*
$157.09
(exc. GST)
$172.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.09 |
*price indicative
- RS Stock No.:
- 185-267
- Mfr. Part No.:
- UT0009
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Thermowell | |
| Product Type | Extension Tube | |
| For Use With | Temperature Sensors | |
| Series | UT00 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Thermowell | ||
Product Type Extension Tube | ||
For Use With Temperature Sensors | ||
Series UT00 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Ifm electronic Thermowell is made for temperature sensors, which is a precision engineered component designed to provide reliable and accurate temperature measurement in various industrial applications. Crafted from robust stainless steel, it is built to withstand harsh environments while ensuring the utmost precision. With a probe length designed for optimal sensor functionality, it allows for efficient temperature sensing without compromising performance. The 1/2 inch NPT connection ensures compatibility with a wide range of sensor types, making it an ideal choice for engineers seeking versatility and reliability. This thermowell not only meets industry standards with its impressive pressure rating but also offers a lightweight design that simplifies installation and maintenance processes.
Efficient long-time protection of the temperature sensor
Protection against aggressive media and high process pressures
Easy replacement of the temperature sensor during operation
