Parker, Serviceman Plus Series Measuring Device Senso Control Serviceman Plus Diagnostic Test Kit for Use with Parker
- RS Stock No.:
- 174-613
- Mfr. Part No.:
- SCM-155-2-05
- Brand:
- Parker
Subtotal (1 unit)*
$1,603.01
(exc. GST)
$1,763.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,603.01 |
*price indicative
- RS Stock No.:
- 174-613
- Mfr. Part No.:
- SCM-155-2-05
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Senso Control Serviceman Plus Diagnostic Test Kit | |
| Product Type | Hydraulic Diagnostic Meter | |
| Accessory Type | Measuring Device | |
| For Use With | Parker Serviceman Plus Range | |
| Series | Serviceman Plus | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Senso Control Serviceman Plus Diagnostic Test Kit | ||
Product Type Hydraulic Diagnostic Meter | ||
Accessory Type Measuring Device | ||
For Use With Parker Serviceman Plus Range | ||
Series Serviceman Plus | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker SensoControl Serviceman Plus diagnostic test kits are ideal for measuring and recording critical system data for any hydraulic or pneumatic system. The SensoControl Parker Serviceman Plus is a rugged, portable, easy to use diagnostic meter. With a choice of CAN bus sensor communication or traditional analogue inputs, the Parker Serviceman Plus is available with either 2 analogue inputs or CAN style interface for up to 3 CAN sensors.
Transducers are color coded to correspond
Easy intuitive operation
Suitable for measuring hydraulic and pneumatic system pressures
Related links
- Parker ISO 9001, EN 60529 Standard
- Parker SCFTT Series Flow Meter to 15L/min G
- Parker SCFTT Series Flow Meter to 300L/min, G
- Parker SCPT Series Pressure Sensor 0 bar 600 bar
- Parker SCFTT Series Flow Meter to 60L/min G
- Parker SCFTT Series Flow Meter to 150L/min G
- Parker SCFTT Series Flow Meter to 750L/min UNF
- Parker SCPT Series Pressure Sensor 400 bar, Gauge Reading
