Schneider Electric Steel Self-Tapping Screw 10 mm

Subtotal (1 unit)*

$20.20

(exc. GST)

$22.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.20

*price indicative

RS Stock No.:
222-3833
Mfr. Part No.:
NSYAMFSTB
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Self-Tapping Screw

Standards/Approvals

REACH

Material

Steel

Length

10mm

COO (Country of Origin):
ES
The Schneider Electric has self tapping screw used for the Thalassa series enclosure. The length of screw is 10 mm having thread type M4.

This screw is mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy