RS Better World
Schneider Electric Steel Self-Tapping Screw 12 mm
- RS Stock No.:
- 219-9623
- Mfr. Part No.:
- NSYST30M6S
- Brand:
- Schneider Electric
Subtotal (1 pack of 100 units)*
$25.30
(exc. GST)
$27.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 9,100 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.253 | $25.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9623
- Mfr. Part No.:
- NSYST30M6S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | RoHS, REACH | |
| Material | Steel | |
| Length | 12mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals RoHS, REACH | ||
Material Steel | ||
Length 12mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric Self-tapping Torx screw has 12 mm length and It has M6 Thread type .
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric Steel Self-Tapping Screw 10 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 12 mm 6 mm
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 12 mm 4
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 12 mm M5
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 12 mm M4
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 12 mm M5
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 12 mm 6 mm
- Self Tapping Screws
