Siemens Galvanised Steel Oval Head Self-Tapping Screw 10 mm 6 mm
- RS Stock No.:
- 626-442
- Mfr. Part No.:
- 8PQ9500-0BA34
- Brand:
- Siemens
Subtotal (1 unit)*
$78.66
(exc. GST)
$86.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.66 |
*price indicative
- RS Stock No.:
- 626-442
- Mfr. Part No.:
- 8PQ9500-0BA34
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Self-Tapping Screw | |
| Head Shape | Oval | |
| Finish | Galvanised | |
| Material | Steel | |
| Length | 10mm | |
| Thread Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Self-Tapping Screw | ||
Head Shape Oval | ||
Finish Galvanised | ||
Material Steel | ||
Length 10mm | ||
Thread Size 6 mm | ||
- COO (Country of Origin):
- DE
The Siemens Self-tapping screw is designed for reliable performance, making it an essential addition to your fastening needs. Engineered with precision, it features a hexagon socket TX head for effective torque application, simplifying installation in various applications. With its robust construction from steel and a galvanized finish, this screw provides exceptional durability and resistance against corrosion. Each pack contains 100 units, ensuring you have a sufficient supply for your projects. The M6 x 10 design is specifically tailored to deliver efficient thread-forming capabilities, enabling quick and secure fastening. Whether youre working on DIY projects or professional installations, this product exemplifies quality and reliability in every use.
Hexagon socket TX design allows for enhanced grip and torque
Galvanized surface provides protection against corrosion
Designed for thread-forming for simple and effective assembly
Each package includes 100 units, perfect for bulk requirements
Oval-head design ensures a smooth finish and flush fitting
Related links
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 12 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 16 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 20 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw
- RS PRO Zinc Plated Steel Oval Head Self-Tapping Screw 0.375 in
- RS PRO Zinc Plated Steel Oval Head Self-Tapping Screw
- RS PRO Zinc Plated Steel Oval Head Self-Tapping Screw 1.5 in
- RS PRO Zinc Plated Steel Oval Head Self-Tapping Screw 0.625 in
