RND Zinc Carbon Steel Pan Head Self Tapping Screw, 6.5mm Long
- RS Stock No.:
- 491-000
- Mfr. Part No.:
- RND 610-00625
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
$15.56
(exc. GST)
$17.12
(inc. GST)
- RS Stock No.:
- 491-000
- Mfr. Part No.:
- RND 610-00625
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length Metric | 6.5mm | |
| Thread Size mm | 2.9mm | |
| Head Shape | Pan | |
| Finish | Zinc | |
| Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length Metric 6.5mm | ||
Thread Size mm 2.9mm | ||
Head Shape Pan | ||
Finish Zinc | ||
Material Carbon Steel | ||
- COO (Country of Origin):
- CN
The RND Pozidriv Sheet Metal Screw embodies precision and durability, tailored for a variety of applications in sheet metal work. Engineered from high-quality carbon steel, its robust structure ensures reliable performance even under demanding conditions. The screw boasts a zinc finish with a minimum thickness of 3.8 μm, which not only enhances longevity but also offers excellent corrosion resistance. Designed with a keen focus on user safety, it features smooth edges to eliminate burrs and sharp points, ensuring a secure fit without the risk of injury.
Meets DIN 7981 standards ensuring high-quality manufacturing
Features smooth edges, providing safe handling during installation
Designed for easy driving with Pozidriv head for better torque
Meets compliance with 211/65/EU (RoHS) for environmental safety
Features smooth edges, providing safe handling during installation
Designed for easy driving with Pozidriv head for better torque
Meets compliance with 211/65/EU (RoHS) for environmental safety
Related links
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 9.5mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 16mm Long
- RND Zinc Carbon Steel Countersunk Head Self Tapping Screw, M5 x 25mm Long
- RND Zinc Carbon Steel Torx Head Self Tapping Screw, M3 x 12mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 6mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 8mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 10mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M3 x 8mm Long
