RND Zinc Carbon Steel Countersunk Head Self Tapping Screw, M5 x 25mm Long
- RS Stock No.:
- 490-312
- Mfr. Part No.:
- RND 610-00408
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-312
- Mfr. Part No.:
- RND 610-00408
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length Metric | 25mm | |
| Thread Size Metric | M5 | |
| Head Shape | Countersunk | |
| Finish | Zinc | |
| Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length Metric 25mm | ||
Thread Size Metric M5 | ||
Head Shape Countersunk | ||
Finish Zinc | ||
Material Carbon Steel | ||
- COO (Country of Origin):
- CN
The RND Countersunk Torx screw delivers exceptional performance, engineered for precision in demanding applications. Crafted from class 8.8 carbon steel, it features a trivalent blue zinc finish that not only enhances durability but also ensures compliance with environmental standards. This innovative screw is designed without burrs or sharp edges, making it safe and easy to handle. With its adherence to ISO 14581 standards and RoHS compliance, this product is suitable for a variety of industrial uses, securing components effectively while offering a reliable fastening solution that meets the needs of modern engineering.
Complies with stringent 211/65/EU (RoHS) regulations
Meets international ISO 14581 standards for quality assurance
Available in varying lengths to suit diverse assembly requirements
Designed with a six-lobe recess for enhanced drive engagement
Diverse size options cater to a wide range of applications
Meets international ISO 14581 standards for quality assurance
Available in varying lengths to suit diverse assembly requirements
Designed with a six-lobe recess for enhanced drive engagement
Diverse size options cater to a wide range of applications
Related links
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 16mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 6.5mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 9.5mm Long
- RND Zinc Carbon Steel Torx Head Self Tapping Screw, M3 x 12mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 6mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 8mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 10mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M3 x 8mm Long