RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 32 mm 10
- RS Stock No.:
- 180-746
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$35.48
(exc. GST)
$39.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $35.48 | $0.355 | - |
| 5 - 9 | $34.60 | $0.346 | 2% |
| 10 - 29 | $32.86 | $0.329 | 7% |
| 30 - 149 | $31.96 | $0.32 | 9% |
| 150 + | $26.31 | $0.263 | 25% |
*price indicative
- RS Stock No.:
- 180-746
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7982C | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Finish | Plain | |
| Material | Stainless Steel | |
| Length | 32mm | |
| Grade | A2 | |
| Thread Size | 10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7982C | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Finish Plain | ||
Material Stainless Steel | ||
Length 32mm | ||
Grade A2 | ||
Thread Size 10 | ||
Non Compliant
Cross-recess Countersunk Head Self-Tapping Screws - A2 Stainless Steel
Cross-recess countersunk head self-tapping screw
A2 grade 18//8 stainless steel (Type 304 S15)
Related links
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 32 mm 12
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 32 mm 6
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 32 mm 8
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 32 mm 10
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 32 mm 14
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 32 mm 10
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 32 mm 8
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 32 mm 8
