RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 32 mm 10
- RS Stock No.:
- 797-6147
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$43.03
(exc. GST)
$47.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $43.03 | $0.43 |
| 5 - 9 | $42.14 | $0.421 |
| 10 - 39 | $40.49 | $0.405 |
| 40 - 199 | $39.10 | $0.391 |
| 200 + | $32.31 | $0.323 |
*price indicative
- RS Stock No.:
- 797-6147
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7981C | |
| Head Shape | Pan | |
| Drive Type | Pozidriv | |
| Finish | Plain | |
| Material | Stainless Steel | |
| Length | 32mm | |
| Grade | A2 | |
| Thread Size | 10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7981C | ||
Head Shape Pan | ||
Drive Type Pozidriv | ||
Finish Plain | ||
Material Stainless Steel | ||
Length 32mm | ||
Grade A2 | ||
Thread Size 10 | ||
- COO (Country of Origin):
- MY
RS PRO Cross-recess Self-Tapping Screws - A2 Stainless Steel
From the trusted RS PRO brand, these self-tapping screws are ideal for jobs that require a secure fastening without any pre-drilling. They are The thread forming screw is made from A2 stainless steel, ensuring excellent protection against corrosion and wear and tear.
The screws feature a pan head which is great for retention between the head and the material surface. They also have a crosshead recess to ensure high torque when driving.
Features and Benefits
• Thread-forming screws for cutting a thread without pre-drilling;• Cross-recess Self-Tapping Screws;• A2 grade 18/8 stainless steel (Type 304 S15)
Applications
Self-tapping screws are used wherever a reliable and convenient fastening solution is needed. Unlike self-drilling screws, which can be used through metal, self-tapping fasteners are suitable for use with softer materials such as wood, and only need an appropriate driver to use. They do not need a pilot hole drilled to operate effectively. As they are made of A2 stainless steel, they are suitable for specialist environments such as food and catering industries. They are commonly used by;
• Carpenters
• Construction workers
• DIY Enthusiasts
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
- RS Stock No. 0521670
1 Bag of 100
$63.51
- RS Stock No. 0521658
1 Bag of 100
$40.95
- RS Stock No. 5221498
1 Box of 100
$29.81
- RS Stock No. 7976156
1 Box of 100
$60.44
Related links
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 32 mm 8
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 32 mm 6
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 32 mm 12
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 32 mm 10
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 32 mm 8
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 32 mm 6
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 32 mm 14
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 32 mm 12












