Idec Selector Switch - (2 NO) 3 Positions

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
813-5252
Mfr. Part No.:
YW1S-31E20
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Selector Switch

Number of Positions

3

Contact Configuration

2 NO

IP Rating

IP65

Angle of Throw

45 °

Series

YW

Terminal Type

Screw

Standards/Approvals

IEC 60529

COO (Country of Origin):
CN

IDEC YW 22mm Selector Switches


The YW series of selector switches from IDEC are designed to offer a heavy-duty rugged solution to panel mount control applications perfect for use with in harsh wearing industrial environments. The selector switches feature an IP65 level of ingress protection for the front of panel components and IP20 level of ingress protection for the terminal covers.

Self-cleaning contacts

Innovative plastic locking lever

Compact and light-weight

Easily removable contact blocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy