Idec Selector Switch - (NO) 2 Positions
- RS Stock No.:
- 813-5258
- Distrelec Article No.:
- 301-02-798
- Mfr. Part No.:
- YW1S-2E10
- Brand:
- Idec
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 813-5258
- Distrelec Article No.:
- 301-02-798
- Mfr. Part No.:
- YW1S-2E10
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Contact Configuration | NO | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Series | YW | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Contact Configuration NO | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Series YW | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- CN
IDEC YW 22mm Selector Switches
The YW series of selector switches from IDEC are designed to offer a heavy-duty rugged solution to panel mount control applications perfect for use with in harsh wearing industrial environments. The selector switches feature an IP65 level of ingress protection for the front of panel components and IP20 level of ingress protection for the terminal covers.
Self-cleaning contacts
Innovative plastic locking lever
Compact and light-weight
Easily removable contact blocks
- RS Stock No. 4793352
- Mfr. Part No. 1SFA619210R1026 C3SS1-10B-20
Each
$50.41
RS Better World
- RS Stock No. 6095391
- Mfr. Part No. XB4BJ21
Each
$91.84
- RS Stock No. 2319426
- Mfr. Part No. 1SFA619201R1016 C2SS2-10B-10
Each
$60.76
Related links
- Idec Selector Switch - 2 Positions
- Idec Spring Return Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Idec Selector Switch - (1 NO/1 NC) Illuminated 2 Positions
- Idec Selector Switch - 3 Positions
- Idec Spring Return Selector Switch - (DPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- Legrand Selector Switch Selector Switch - 2 Positions
- CHINT Selector Switch - 2 Positions
- Schneider Electric Red Standard Handle Selector Switch - 2 Positions












