Idec Spring Return Selector Switch - (DPDT) 22 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 168-2633
- Distrelec Article No.:
- 301-02-801
- Mfr. Part No.:
- YW1S-31E21
- Brand:
- Idec
Subtotal (1 unit)*
$34.51
(exc. GST)
$37.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.51 |
*price indicative
- RS Stock No.:
- 168-2633
- Distrelec Article No.:
- 301-02-801
- Mfr. Part No.:
- YW1S-31E21
- Brand:
- Idec
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
| Brand | Idec | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Spring Return | |
| Contact Configuration | DPDT | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Series | YW | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | No | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Spring Return | ||
Contact Configuration DPDT | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Series YW | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals No | ||
Switch Operation Spring Return | ||
- COO (Country of Origin):
- CN
Compact and light-weight
finger-safe screw terminals
Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.
Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.
Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.
Related links
- Idec Spring Return Selector Switch - (DPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- Idec Spring Return Selector Switch - (DPST) 22 mm Cutout Diameter Illuminated 3 Positions
- Idec Spring Return Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Idec Spring Return Selector Switch - (DPST) 22 mm Cutout Diameter 3 Positions
- Idec Spring Return Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Idec Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 3 Positions
- Eaton Spring Return Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Spring Return Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions