Schneider Electric Key Switch Selector Switch - (2 CO) 16 mm Cutout Diameter 3 Positions

Subtotal (1 pack of 5 units)*

$209.06

(exc. GST)

$229.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$209.06$41.812

*price indicative

RS Stock No.:
444-461
Mfr. Part No.:
XB6EAG232P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Number of Positions

3

Actuator Type

Key Switch

Contact Configuration

2 CO

IP Rating

IP65

Series

Harmony XB6E

Cutout Diameter

16mm

Illuminated

No

Standards/Approvals

IEC 60947-1, UL 508, JIS C8201-5-1, JIS C 852, JIS C8201-1, CSA C22.2 No 14, IEC 60947-5-1

Switch Operation

Stay Put

COO (Country of Origin):
CN
The Schneider Electric Monolithic selector switch Harmony XB6E features a round black key with a 16 mm diameter. It offers a projecting keylock design with 3 positions and 2 changeover (2CO) contacts, providing secure and versatile control for industrial applications.

Bezel material is plastic

Shape of signaling unit head is round

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy