Schneider Electric Handle Selector Switch - (2 NO) 30.5 mm Cutout Diameter 3 Positions

Subtotal (1 unit)*

$44.84

(exc. GST)

$49.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.84

*price indicative

RS Stock No.:
276-2648
Mfr. Part No.:
XB5FD53C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Positions

3

Product Type

Selector Switch

Actuator Type

Handle

Contact Configuration

2 NO

IP Rating

IP67, IP66

Angle of Throw

45 °

Series

Harmony

Cutout Diameter

30.5mm

Terminal Type

Screw Clamp

Illuminated

No

Standards/Approvals

RoHS, IEC 60947-5-1, IP66, CSA, JIS C8201-5-1, UL 508, IEC 60947-5-4, IEC 60947-1, IP67, REACH, JIS C8201-1, CSA C22.2 No 14, NEMA 4X, NEMA 13, UL

Switch Operation

Spring Return

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric flush mounted selector switch is a part of the Harmony XB5 plastic range and is a complete product. The flush mount design of this selector switch addresses the market demands for ergonomic and aesthetics. It has a black standard handle with 2 positions 90 degree stay put.

Eco friendly

Easily installed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy