Schneider Electric Long Handle Selector Switch - (2 NO) 22 Cutout Diameter 3 Positions
- RS Stock No.:
- 759-394
- Mfr. Part No.:
- XB4BJ33EX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$186.54
(exc. GST)
$205.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.54 |
*price indicative
- RS Stock No.:
- 759-394
- Mfr. Part No.:
- XB4BJ33EX
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Long Handle | |
| Contact Configuration | 2 NO | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22 | |
| Terminal Type | Screw Clamp | |
| Illuminated | No | |
| Standards/Approvals | INERIS 04ATEX9004U | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Long Handle | ||
Contact Configuration 2 NO | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Series Harmony XB4 | ||
Cutout Diameter 22 | ||
Terminal Type Screw Clamp | ||
Illuminated No | ||
Standards/Approvals INERIS 04ATEX9004U | ||
Switch Operation Stay Put | ||
- COO (Country of Origin):
- FR
The Schneider Electric Selector switch is designed for versatile control in industrial applications. With three positions and robust design, it caters to various operational needs while ensuring reliability and ease of installation.
Made with a chromium plated metal bezel for enhanced durability
Mounting diameter of 22 mm, allowing for standard installations
Equipped with screw clamp terminals for secure connections
Engineered for a mechanical durability of 3,000,000 cycles
Optimised for environmental resilience with an IP65 rating
Related links
- Schneider Electric Long Handle Selector Switch - (1 CO) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Long Handle Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Long Handle Selector Switch - (1 NO) 22 Cutout Diameter 2 Positions
- Schneider Electric Long Handle Selector Switch Complete - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric - Easy Series Long Handle Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Long Handle Selector Switch - 3 Positions
- Schneider Electric Long Handle Selector Switch - (2 NO) 3 Positions
- Schneider Electric Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
