Schneider Electric Handle Selector Switch - (2 NO) 30.5 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 276-2646
- Mfr. Part No.:
- XB5FD33C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$42.85
(exc. GST)
$47.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $42.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-2646
- Mfr. Part No.:
- XB5FD33C0
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Handle | |
| Contact Configuration | 2 NO | |
| IP Rating | IP67, IP66 | |
| Angle of Throw | 45 ° | |
| Series | Harmony | |
| Cutout Diameter | 30.5mm | |
| Terminal Type | Screw Clamp | |
| Illuminated | No | |
| Standards/Approvals | REACH, IP66, NEMA 4X, CSA, IP67, IEC 60947-5-1, UL 508, CSA C22.2 No 14, UL, JIS C8201-1, NEMA 13, IEC 60947-1, JIS C8201-5-1, IEC 60947-5-4, RoHS | |
| Better World Claim | Repairable by the End User | |
| Switch Operation | Stay Put | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Handle | ||
Contact Configuration 2 NO | ||
IP Rating IP67, IP66 | ||
Angle of Throw 45 ° | ||
Series Harmony | ||
Cutout Diameter 30.5mm | ||
Terminal Type Screw Clamp | ||
Illuminated No | ||
Standards/Approvals REACH, IP66, NEMA 4X, CSA, IP67, IEC 60947-5-1, UL 508, CSA C22.2 No 14, UL, JIS C8201-1, NEMA 13, IEC 60947-1, JIS C8201-5-1, IEC 60947-5-4, RoHS | ||
Better World Claim Repairable by the End User | ||
Switch Operation Stay Put | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Handle Selector Switch - (2 NO) 30.5 mm Cutout Diameter 3 Positions
- Schneider Electric Handle Selector Switch - (1 NO) 30.5 mm Cutout Diameter 3 Positions
- Schneider Electric Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Handle Selector Switch - (1 NO) 30.5 mm Cutout Diameter 2 Positions
- Schneider Electric Long Handle Selector Switch - (2 NO) 22 Cutout Diameter 3 Positions
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 30.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Standard Handle Selector Switch - (DPDT) 30 mm Cutout Diameter 3 Positions
