Schneider Electric Standard Handle Selector Switch - (DPDT) 30 mm Cutout Diameter 3 Positions

Subtotal (1 unit)*

$202.78

(exc. GST)

$223.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.78

*price indicative

RS Stock No.:
654-261
Mfr. Part No.:
9001SKS43BH2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Number of Positions

3

Actuator Type

Standard Handle

Contact Configuration

DPDT

IP Rating

IP66

Series

Harmony 9001 SK

Cutout Diameter

30mm

Illuminated

No

Standards/Approvals

REACH, WEEE, EAN, RoHS

COO (Country of Origin):
FR
The Schneider Electric Selector switch has a double insulated bezel. It is supplied with a black standard knob. Thanks to its double insulated bezel it is adapted for applications requiring a high resistance to corrosion. It is easily installed into a standard 30mm diameter panel cut-outs and its protection index is IP66. It features 3 positions. The 30 mm Harmony range offers a large choice of robust and reliable products to meet a great number of applications in heavy industries such as petrochemy, metallurgy, mining oil and gas wastewater treatment, automobile manufacturing.

UL listed and CSA certified

CE declaration of conformity

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy