Schneider Electric Knob Selector Switch - (1 NO) 30 mm Cutout Diameter 2 Positions

N

Subtotal (1 unit)*

$184.98

(exc. GST)

$203.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.98

*price indicative

RS Stock No.:
758-863
Mfr. Part No.:
9001KS11BH5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Positions

2

Product Type

Selector Switch

Actuator Type

Knob

Contact Configuration

1 NO

IP Rating

IP66

Series

Harmony 9001K

Cutout Diameter

30mm

Terminal Type

Screw Clamp

Illuminated

No

Standards/Approvals

UL E42259

Switch Operation

Stay Put

COO (Country of Origin):
FR
The Schneider Electric Selector switch is designed for versatile control applications, offering reliability and ease of use in various environments. It features a maintained operator function, enabling consistent operation in demanding conditions.

Metal bezel material provides enhanced durability

Suitable for mounting with a 30 mm diameter

Offers 2 positions for flexible operation

Compatible with screw-clamp terminals for solid connections

UL listed, ensuring safety and reliability

Uses recyclable packaging MADE from recycled cardboard

Adheres to EU RoHS and REACh regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy