Legrand Selector Switch Selector Switch - 3 Positions
- RS Stock No.:
- 266-0283
- Mfr. Part No.:
- 0 239 26
- Brand:
- Legrand
Subtotal (1 unit)*
$69.55
(exc. GST)
$76.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.55 |
*price indicative
- RS Stock No.:
- 266-0283
- Mfr. Part No.:
- 0 239 26
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Selector Switch | |
| IP Rating | IP69 | |
| Illuminated | No | |
| Standards/Approvals | IEC 60947-5-1 | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Selector Switch | ||
IP Rating IP69 | ||
Illuminated No | ||
Standards/Approvals IEC 60947-5-1 | ||
Switch Operation Latching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand non illuminated rotary knob with black handle has three 45° left positions.
Equipped with a clamping ring
Complies with IEC 60947-5-1
Related links
- Legrand Selector Switch Key Switch - 3 Positions
- Legrand Selector Switch Selector Switch - 3 Positions
- Legrand Selector Switch Selector Switch - 2 Positions
- Siemens Selector Switch Selector Switch - 3 Positions
- Idec Selector Switch - 3 Positions
- Siemens Selector Switch Selector Switch - (2 NO) 3 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric - Easy Series Selector Switch Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions
