Schneider Electric - Easy Series Selector Switch Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions
- RS Stock No.:
- 260-9848
- Mfr. Part No.:
- XA2ED53
- Brand:
- Schneider Electric - Easy Series
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 260-9848
- Mfr. Part No.:
- XA2ED53
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Selector Switch | |
| Contact Configuration | 2 NO | |
| IP Rating | IP65 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Clamp | |
| Illuminated | Yes | |
| Standards/Approvals | IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Selector Switch | ||
Contact Configuration 2 NO | ||
IP Rating IP65 | ||
Cutout Diameter 22mm | ||
Terminal Type Clamp | ||
Illuminated Yes | ||
Standards/Approvals IEC 60947-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric selector switch is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. This selector switch comes with a standard handle. It has 2 operating positions and operates with a stay-put mechanism. This selector switch provides a versatile interface for controlling machines. It is impact resistant, dust resistant, water resistant and vibration resistant making it suitable for operation in harsh environments.
Shape of signalling unit head Round
Type of operator Spring return
Related links
- Schneider Electric - Easy Series Long Handle Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric - Easy Series Selector Switch Selector Switch - (1 NO) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric - Easy Series Selector Switch Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 2
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- Siemens Short Handle Selector Switch - (2 NO) 22 mm Cutout Diameter Illuminated 3 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Handle Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter Illuminated 3 Positions
