Legrand Selector Switch Key Switch - 3 Positions
- RS Stock No.:
- 266-0284
- Mfr. Part No.:
- 0 239 60
- Brand:
- Legrand
Subtotal (1 unit)*
$169.43
(exc. GST)
$186.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.43 |
*price indicative
- RS Stock No.:
- 266-0284
- Mfr. Part No.:
- 0 239 60
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Positions | 3 | |
| Product Type | Key Switch | |
| Actuator Type | Selector Switch | |
| IP Rating | IP69 | |
| Illuminated | No | |
| Standards/Approvals | IEC 60947-5-1 | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Positions 3 | ||
Product Type Key Switch | ||
Actuator Type Selector Switch | ||
IP Rating IP69 | ||
Illuminated No | ||
Standards/Approvals IEC 60947-5-1 | ||
Switch Operation Latching | ||
- COO (Country of Origin):
- FR
The Legrand non-illuminated rotary knob with key n°455 is osmose, control and signalling auxiliary to be mounted on a panel or in a box.
IP69 protection class
Equipped with a clamping ring
Related links
- Legrand Selector Switch Selector Switch - 3 Positions
- Legrand Selector Switch Selector Switch - 2 Positions
- Selector Switches
- Clipsal Electrical Key Switch - 3 Positions
- Schneider Electric Key Switch Selector Switch - (1 NO/1 NC) 16 mm Cutout Diameter 3 Positions
- Schneider Electric Key Switch Selector Switch - (2 CO) 16 mm Cutout Diameter 3 Positions
- Schneider Electric Key Switch Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- Siemens Selector Switch Selector Switch - 3 Positions
