Omron A22NS Series 3 Position Selector Switch Head, 22 mm Cutout, IP66
- RS Stock No.:
- 215-5290
- Mfr. Part No.:
- A22NZ-3BM-NBA
- Brand:
- Omron
Subtotal (1 unit)*
$17.37
(exc. GST)
$19.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 67 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.37 |
*price indicative
- RS Stock No.:
- 215-5290
- Mfr. Part No.:
- A22NZ-3BM-NBA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | 3-Position | |
| Series | A22NS | |
| IP Rating | IP66 | |
| Standards/Approvals | CSA C22.2 No.14, RoHS, UL 508 (File No. E76675), TUV | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation 3-Position | ||
Series A22NS | ||
IP Rating IP66 | ||
Standards/Approvals CSA C22.2 No.14, RoHS, UL 508 (File No. E76675), TUV | ||
Mechanical Life 500000Operations | ||
Omron A22NS Series Selector Switch Head, 22mm Cutout Diameter, 3 Position Operation - A22NZ-3BM-NBA
This selector switch head is a panel-mounted control component designed for multi-position manual selection in industrial control systems. It provides a compact, non-illuminated Interface suitable for operators who require straightforward mechanical switching in harsh environments. The unit fits standard 22mm cutouts and offers robust protection against dust and water ingress for use on control panels and machinery.
Features & Benefits
• 3-position operation enables clear selection between three states
• Rated to IP66 for dependable protection in wet environments
• Mechanical life of 500,000 operations reduces replacement frequency
• Non-illuminated design minimises power needs and failure points
• 22mm cutout compatibility simplifies panel integration
• Rated to IP66 for dependable protection in wet environments
• Mechanical life of 500,000 operations reduces replacement frequency
• Non-illuminated design minimises power needs and failure points
• 22mm cutout compatibility simplifies panel integration
Applications
• Suitable for motor control panels requiring manual state selection
• Ideal for factory automation control stations with ingress exposure
• Used for selecting modes on electrical distribution boards
• Can be used for equipment control in mechanical workshops
• Ideal for factory automation control stations with ingress exposure
• Used for selecting modes on electrical distribution boards
• Can be used for equipment control in mechanical workshops
What panel aperture is required to mount it?
It installs into a 22mm circular panel cutout and secures using standard panel-mount fastening suitable for that aperture.
How does the enclosure rating affect placement?
The IP66 classification permits installation where jets of water or heavy dust are present but not for prolonged immersion.
What operational longevity can be expected under frequent use?
The switch head is specified for 500,000 operations, indicating suitability for high-cycle control points.
Is illumination available for night-time operation?
This variant is non-illuminated, so no internal light source is provided and external lighting is required for low-light visibility.
Related links
- Omron A22NS Series 3 Position Selector Switch Head IP66
- Omron A22NS Series 2 Position Selector Switch Head IP66
- Omron A22NZ Series 3 Position Selector Switch Head IP66
- Omron A22NZ Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22N Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22NW Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 2 Position Selector Switch Head IP66
- Omron A22NZ Series 2 Position Illuminated Selector Switch Head IP66
