Subtotal (1 unit)*
$82.35
(exc. GST)
$90.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.35 |
*price indicative
- RS Stock No.:
- 265-5164
- Mfr. Part No.:
- A165S-J2A-1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Selector Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP66 | |
| Series | A165S | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Standards/Approvals | IEC 60947-5-1, EN60947-5-1 | |
| Switch Operation | Momentary | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Selector Switch | ||
Contact Configuration SPDT | ||
IP Rating IP66 | ||
Series A165S | ||
Terminal Type Solder | ||
Illuminated No | ||
Standards/Approvals IEC 60947-5-1, EN60947-5-1 | ||
Switch Operation Momentary | ||
The Omron knob type selector switch has mounting aperture of 16 mm. It is oil-resistant IP65 model. Product has short mounting depth, less than 28.5 mm below panel and wide range of switching capacity from standard to micro load.
Modular construction
Lighted and non lighted models
2 and 3 notch models
Manual and automatic reset models
Related links
- Omron Selector Switch - (SPDT)
- Omron Selector Switch - (DPDT)
- Omron A165S Series 2 Position Selector Switch Head, IP65
- Omron Selector Switch - (DPDT) 16 mm Cutout Diameter 2 Positions
- Omron A165S Series 3 Position Selector Switch Head, IP65
- Omron A165S Series 2 Position Selector Switch Head IP65
- Omron Selector Switch - (1 NO/1 NC)
- Omron Selector Switch -
