Omron A22NZ 2-position Selector Switch, Latching, 22 mm Cutout
- RS Stock No.:
- 215-7039
- Mfr. Part No.:
- A22NZ-2BM-01AA
- Brand:
- Omron
Subtotal (1 unit)*
$24.01
(exc. GST)
$26.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.01 |
*price indicative
- RS Stock No.:
- 215-7039
- Mfr. Part No.:
- A22NZ-2BM-01AA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Selector Switch | |
| Series | A22NZ | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | Key Operated | |
| Switch Operation | Latching | |
| IP Rating | IP66 | |
| Angle of Throw | 90 ° | |
| Number of Keys | 2 | |
| Standards/Approvals | CCC, CE, cULus Listed, TUV | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Selector Switch | ||
Series A22NZ | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type Key Operated | ||
Switch Operation Latching | ||
IP Rating IP66 | ||
Angle of Throw 90 ° | ||
Number of Keys 2 | ||
Standards/Approvals CCC, CE, cULus Listed, TUV | ||
Hazardous Area Certification No | ||
Omron A22NZ Series Selector Switch, 90° Angle of Throw, 22mm Cutout Diameter - A22NZ-2BM-01AA
This selector switch provides secure, keyed control for industrial panels and machines, enabling two distinct positions with a keyed latching action and a 90° rotation. It is intended for use in demanding environments where controlled operator access and clear positional selection are required.
Features & Benefits
• 90° angle of throw delivers clear, unmistakable position selection
• Latching key operation ensures retained position after actuation
• IP66 enclosure rating permits protection against dust and powerful water jets
• Two-key configuration allows controlled access for separate users
• Conforms to CCC, CE, CULUS Listed and TUV standards for regulatory interoperability
• Latching key operation ensures retained position after actuation
• IP66 enclosure rating permits protection against dust and powerful water jets
• Two-key configuration allows controlled access for separate users
• Conforms to CCC, CE, CULUS Listed and TUV standards for regulatory interoperability
**Applications**
• Suitable for access-controlled start/stop of automation equipment
• Ideal for safety mode selection on electrical panels
• Used with control cabinets requiring rugged ingress protection
• Can be used for selective operation in manufacturing lines
• Ideal for safety mode selection on electrical panels
• Used with control cabinets requiring rugged ingress protection
• Can be used for selective operation in manufacturing lines
What panel cutout is required for mounting?
A circular hole with a 22mm diameter is needed to mount the control into a metal or composite panel.
How is the switch secured once installed?
The unit is retained via a threaded bezel and securing nut that clamp it to the panel from the rear.
Is this unit intended for hazardous-area installations?
It does not carry hazardous-area certification and should not be specified for intrinsically safe or classified-zone applications.
Which key type and number of positions are provided?
It uses a keyed S-type mechanism and offers two selectable positions for distinct control states.
Related links
- Omron A22NZ 2-position Key Switch Head 22 mm Cutout
- Omron A22NZ 2-position Key Switch Head, 22 mm Cutout
- Omron A22NZ 2-position Key Switch Head 22 mm Cutout
- Omron A22NZ 3-position Selector Switch 22 mm Cutout
- Omron A22NZ Series 2 Position Selector Switch Head IP66
- Omron A22NK 3-position Key Switch Head, 22 mm Cutout
- Omron A22NZ Series 2 Position Illuminated Selector Switch Head IP66
- Omron A22NK 2-position Key Switch Head, 22 mm Cutout
