Omron A165S Series 3 Position Selector Switch Head, IP65
- RS Stock No.:
- 215-5266
- Mfr. Part No.:
- A165S-T3M
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$43.95
(exc. GST)
$48.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.95 |
*price indicative
- RS Stock No.:
- 215-5266
- Mfr. Part No.:
- A165S-T3M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Series | A165S | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, cUL | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Series A165S | ||
IP Rating IP65 | ||
Standards/Approvals UL, cUL | ||
Mechanical Life 500000Cycles | ||
This Omron Selector Switch complete unit belongs to the series A165_T which has modular construction and is oil resistant.
UL and cUL approved
Related links
- Omron A165S Series 3 Position Selector Switch Head, IP65
- Omron A165S Series 2 Position Selector Switch Head, IP65
- Omron A165S Series 2 Position Selector Switch Head IP65
- EAO 04 Series 3 Position Selector Switch Head, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head IP40
- BACO BACO Series 3 Position Selector Switch Head IP65
- EAO 74 Series 3 Position Selector Switch Head IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP65
