Clipsal Electrical Key Switch - 1 Positions
- RS Stock No.:
- 231-3268
- Mfr. Part No.:
- 56K2SW115MSK-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$462.04
(exc. GST)
$508.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.04 |
*price indicative
- RS Stock No.:
- 231-3268
- Mfr. Part No.:
- 56K2SW115MSK-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Key Switch | |
| Number of Positions | 1 | |
| Housing Material | Polycarbonate | |
| IP Rating | IP66 | |
| Mount Type | Surface | |
| Series | 56 | |
| Contact Current | 15A | |
| Depth | 112mm | |
| Standards/Approvals | AS/NZS 3133 | |
| Width | 101mm | |
| Height | 107mm | |
| Hazardous Area Certification | No | |
| Key Type | Common | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Key Switch | ||
Number of Positions 1 | ||
Housing Material Polycarbonate | ||
IP Rating IP66 | ||
Mount Type Surface | ||
Series 56 | ||
Contact Current 15A | ||
Depth 112mm | ||
Standards/Approvals AS/NZS 3133 | ||
Width 101mm | ||
Height 107mm | ||
Hazardous Area Certification No | ||
Key Type Common | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical 56 Series key operated switches are designed for all key switch applications with the choice of three versions. For general applications. Three pole 15A rated current. These switches are supplied with individual keys. For locking in
Green Premium product
Mercury free
1 Pole
Related links
- Clipsal Electrical Key Switch - 1 Positions
- Clipsal Electrical Key Switch - 2 Positions
- Clipsal Electrical Key Switch - 3 Positions
- Clipsal Electrical 1-Pole Surface Isolator Switch - 15A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 15A
- Clipsal Electrical 1-Pole Surface Mount Isolator Switch - 15A
- Clipsal Electrical 1-Pole Surface Mount Isolator Switch - 10A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 10A
