RS Better World
Clipsal Electrical Key Switch - 2 Positions
- RS Stock No.:
- 231-3247
- Mfr. Part No.:
- 56K1CV310-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$481.91
(exc. GST)
$530.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $481.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-3247
- Mfr. Part No.:
- 56K1CV310-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Housing Material | Polycarbonate | |
| IP Rating | IP66 | |
| Mount Type | Surface | |
| Series | 56 | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | AS/NZS 4417.1, AS/NZS 3112 | |
| Depth | 85mm | |
| Width | 101mm | |
| Height | 204mm | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Number of Keys | 1 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Housing Material Polycarbonate | ||
IP Rating IP66 | ||
Mount Type Surface | ||
Series 56 | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals AS/NZS 4417.1, AS/NZS 3112 | ||
Depth 85mm | ||
Width 101mm | ||
Height 204mm | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
Number of Keys 1 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical 56 Series Keyed three PIN socket has 250V rated voltage and 10A current. It has temperature range from -25C to 75C.
Mounting mode Surface mounting
Rated current 10 A
Rated operational voltage 250 V AC 50 Hz conforming to EN 60309-2
Related links
- Clipsal Electrical Key Switch - 2 Positions
- Clipsal Electrical Key Switch - 1 Positions
- Clipsal Electrical Key Switch - 3 Positions
- Schneider Electric Stay Put, Key Switch Selector Switch - 2 Positions
- Omron Key Switch Head - 2 Positions
- Schneider Electric Key Switch Selector Switch Head - 22 mm Cutout Diameter 2 Positions
- Clipsal Electrical 0-Pole Isolator Switch - 0A
- Clipsal Electrical 2-Pole Surface Mount Isolator Switch - 10A
