Clipsal Electrical Key Switch - 2 Positions
- RS Stock No.:
- 231-3254
- Mfr. Part No.:
- 56K1SW150-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$351.50
(exc. GST)
$386.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.50 |
*price indicative
- RS Stock No.:
- 231-3254
- Mfr. Part No.:
- 56K1SW150-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Housing Material | Polycarbonate | |
| IP Rating | IP66 | |
| Mount Type | Surface | |
| Series | 56 | |
| Contact Current | 50A | |
| Standards/Approvals | AS/NZS 3133 | |
| Depth | 112mm | |
| Height | 107mm | |
| Width | 101mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Housing Material Polycarbonate | ||
IP Rating IP66 | ||
Mount Type Surface | ||
Series 56 | ||
Contact Current 50A | ||
Standards/Approvals AS/NZS 3133 | ||
Depth 112mm | ||
Height 107mm | ||
Width 101mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical 56 Series Keyed three PIN socket has 250V rated voltage and 50A current. It has temperature range from -25C to 75C.
Mounting mode Surface mounting
Rated current 50A
Rated operational voltage 250 V AC 50 Hz conforming to EN 60309-2
Related links
- Clipsal Electrical Key Switch - 2 Positions
- Clipsal Electrical Key Switch - 1 Positions
- Clipsal Electrical Key Switch - 3 Positions
- Schneider Electric Stay Put, Key Switch Selector Switch - 2 Positions
- Omron Key Switch Head - 2 Positions
- Schneider Electric Key Switch Selector Switch Head - 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (2 CO) 16 Cutout Diameter 2 Positions
- Schneider Electric Key Operated Switch Selector Switch - (2 NO) 22 mm Cutout Diameter 2 Positions
