Omron Key Switch Head - 2 Positions
- RS Stock No.:
- 215-8021
- Mfr. Part No.:
- A22NZ-2MM-TWA
- Brand:
- Omron
Subtotal (1 unit)*
$14.61
(exc. GST)
$16.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.61 |
*price indicative
- RS Stock No.:
- 215-8021
- Mfr. Part No.:
- A22NZ-2MM-TWA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Key Switch Head | |
| Number of Positions | 2 | |
| IP Rating | IP66 | |
| Series | A22NZ | |
| Contact Current | 10A | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Key Switch Head | ||
Number of Positions 2 | ||
IP Rating IP66 | ||
Series A22NZ | ||
Contact Current 10A | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Omron Push button, Selector is an industry grade solution for industrial circuit design.
Easy to use and install
Less Wiring
Related links
- Omron Key Switch Head - 2 Positions
- Omron A22NZ 2-position Key Switch Head 22 mm Cutout
- Omron A22NZ 2-position Key Switch Head 22 mm Cutout
- Omron A22NK 2-position Key Switch Head, 22 mm Cutout
- Omron A22NZ 3-position Key Switch Head 22 mm Cutout
- Omron A22NZ Series 2 Position Illuminated Selector Switch Head IP66
- Omron A22NW Series 2 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 3 Position Illuminated Selector Switch Head IP66
