Subtotal (1 unit)*
$200.28
(exc. GST)
$220.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.28 |
*price indicative
- RS Stock No.:
- 144-4645
- Mfr. Part No.:
- WNA035
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Key Switch | |
| IP Rating | IP55 | |
| Series | cubyko | |
| Contact Current | 10A | |
| Depth | 70mm | |
| Height | 70mm | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Key Switch | ||
IP Rating IP55 | ||
Series cubyko | ||
Contact Current 10A | ||
Depth 70mm | ||
Height 70mm | ||
Standards/Approvals No | ||
Width 70mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Hager Cubyko WNA Flush Mount Switches
Hager Cubyko series WNA flush mount plate switches provide a 10 A changeover switch function in a stylish IP55 rated housing.
