Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.70
(exc. GST)
$40.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $36.70 |
| 20 - 49 | $35.40 |
| 50 - 99 | $33.76 |
| 100 + | $33.03 |
*price indicative
- RS Stock No.:
- 863-6963
- Mfr. Part No.:
- Y101136C201NQE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Key Switch | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Key Switch | ||
C&K Switchlocks - Y Series
Anti-static switch - exceeds 20 KV DC static resistance
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and glass filled polyester housing
Supplied with two nickel plated brass keys with code number
