Subtotal (1 unit)*
$124.98
(exc. GST)
$137.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.98 |
*price indicative
- RS Stock No.:
- 288-1478
- Mfr. Part No.:
- ZB4BG4E7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch | |
| Standards/Approvals | EN/IEC 60947-1, CSA C22.2 No 14, EN/IEC 60947-5-4, GB 14048.5, EN/IEC 60947-5-1, EN/IEC 60947-5-5, UL 508, IEC 60529, IEC 60536 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch | ||
Standards/Approvals EN/IEC 60947-1, CSA C22.2 No 14, EN/IEC 60947-5-4, GB 14048.5, EN/IEC 60947-5-1, EN/IEC 60947-5-5, UL 508, IEC 60529, IEC 60536 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for key selector switch is designed with a durable chromium plated metal bezel material, making it ideal for various industrial applications. With a standard head type and a 22 mm mounting diameter, this product is a reliable choice for your control panel needs.
Operator position with 2 positions at 90° for flexible usage
Mechanical durability of 1000000 cycles for long lasting use
IP66 and IP67 degree of protection for versatile applications
Related links
- Schneider Electric Key Switch, SPST 2-Way 455-Key
- Schneider Electric Key Switch Selector Switch Head - 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (2 CO) 16 Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (2 CO) 16 mm Cutout Diameter 3 Positions
- Schneider Electric Key Switch Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Key Switch Selector Switch - (1 NO/1 NC) 16 mm Cutout Diameter 3 Positions
- Schneider Electric Key Switch Selector Switch Complete - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Straight-Key
