Schneider Electric IP20 Key Switch

Subtotal (1 unit)*

$139.19

(exc. GST)

$153.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.19

*price indicative

RS Stock No.:
119-222
Mfr. Part No.:
S520114
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch

Key Trapping

Yes

IP Rating

IP20

Standards/Approvals

REACH, EU RoHS

Maximum Operating Temperature

45°C

Minimum Operating Temperature

5°C

Mechanical Life

100000Cycles

Series

Odace 2011

COO (Country of Origin):
RO
The Schneider Electric Odace Wireless and Batteryless Double Switch Electric is a sleek and modern light control device suitable for indoor use. With a glossy white finish and 2 rockers for easy operation, this switch is designed for convenient and reliable performance. The switch is made of high-quality materials to ensure durability and functionality, making it a great addition to any home or office space.

Electronic technology for efficient operation

Low voltage load type for safety

Resistance to various chemical agents for long-lasting use

Environmental-friendly design as a Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy