Schneider Electric Knob Selector Switch Complete - (1 NO) 22 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 130-881
- Mfr. Part No.:
- XALE1341
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$55.85
(exc. GST)
$61.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.85 |
*price indicative
- RS Stock No.:
- 130-881
- Mfr. Part No.:
- XALE1341
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Selector Switch Complete | |
| Number of Positions | 2 | |
| Actuator Type | Knob | |
| Contact Configuration | 1 NO | |
| IP Rating | IP54 | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Illuminated | Yes | |
| Standards/Approvals | IEC 62208, IEC 60947-5-1, IEC 60947-5-5, IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Complete | ||
Number of Positions 2 | ||
Actuator Type Knob | ||
Contact Configuration 1 NO | ||
IP Rating IP54 | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Illuminated Yes | ||
Standards/Approvals IEC 62208, IEC 60947-5-1, IEC 60947-5-5, IEC 60947-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric control station is a reliable and efficient device designed for a range of applications. With a sleek design and high-quality materials, this product is perfect for controlling various functions with ease and precision.
Comes with 1 selector switch for easy operation
Offers a secure and reliable slow-break contact operation
Related links
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- RS PRO Knob Selector Switch - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- RS PRO Knob Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Knob Selector Switch - (1 CO) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (1 NO) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions