RS Better World
Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- RS Stock No.:
- 123-8161
- Mfr. Part No.:
- XB5AK134B5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$143.79
(exc. GST)
$158.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 123-8161
- Mfr. Part No.:
- XB5AK134B5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Knob | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Angle of Throw | 45 ° | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Illuminated | Yes | |
| Standards/Approvals | CSA, UL | |
| Better World Claim | Repairable by the End User | |
| Switch Operation | Stay Put | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Knob | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Angle of Throw 45 ° | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Illuminated Yes | ||
Standards/Approvals CSA, UL | ||
Better World Claim Repairable by the End User | ||
Switch Operation Stay Put | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Illuminated Selector Switch with Integral LED
Schneider Electric XB5 series complete selector swithces. The switches are supplied complete with everything needed to install in a panel.
Complete unit
1N/O + 1N/C contact
Related links
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Siemens Short Black Handle Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Knob Selector Switch Complete - (1 NO) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- RS PRO Knob Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
