Schneider Electric Rotary Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions

Subtotal (1 unit)*

$131.96

(exc. GST)

$145.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.96

*price indicative

RS Stock No.:
759-738
Mfr. Part No.:
XB4BG215
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Number of Positions

2

Actuator Type

Rotary

Contact Configuration

1 NO

IP Rating

IP66, IP67, IP69

Angle of Throw

90 °

Series

XB4

Cutout Diameter

22.5mm

Terminal Type

Push-in

Standards/Approvals

UL

COO (Country of Origin):
FR
The Schneider Electric selector switch offers robust functionality for industrial applications, featuring a metal design and a standard round head key switch that allows for effective operation in various environments.

Constructed with chromium plated metal for enhanced durability

Operates smoothly with a stay-put key mechanism and two-position functionality

Designed with a 22.5 mm mounting diameter for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy