Schneider Electric Rotary Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 759-829
- Mfr. Part No.:
- XB4BD335
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$67.01
(exc. GST)
$73.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $67.01 |
*price indicative
- RS Stock No.:
- 759-829
- Mfr. Part No.:
- XB4BD335
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Rotary | |
| Contact Configuration | 2 NO | |
| IP Rating | IP66, IP67, IP69 | |
| Angle of Throw | 45 ° | |
| Series | XB4 | |
| Cutout Diameter | 22.5mm | |
| Terminal Type | Push-in | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Rotary | ||
Contact Configuration 2 NO | ||
IP Rating IP66, IP67, IP69 | ||
Angle of Throw 45 ° | ||
Series XB4 | ||
Cutout Diameter 22.5mm | ||
Terminal Type Push-in | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric selector switch designed to provide reliable control for industrial applications. Its Durable build and user-friendly Interface ensure efficient operation in diverse settings.
Push-In terminals for easy installation and secure connections
Related links
- Schneider Electric Rotary Selector Switch - 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Rotary Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- RS PRO Key Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- RS PRO Short Lever Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (2 NO) 22.5 Cutout Diameter 3 Positions
- RS PRO Short Lever Selector Switch - (1 NO) 22.5 mm Cutout Diameter 3 Positions
