Schneider Electric Standard Handle Selector Switch - (2 NO) 22.5 Cutout Diameter 3 Positions
- RS Stock No.:
- 759-593
- Mfr. Part No.:
- XB5AD535
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$65.95
(exc. GST)
$72.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.95 |
*price indicative
- RS Stock No.:
- 759-593
- Mfr. Part No.:
- XB5AD535
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Standard Handle | |
| Contact Configuration | 2 NO | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Angle of Throw | 45 ° | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22.5 | |
| Terminal Type | Push-in Terminal | |
| Standards/Approvals | UL 60947-5-5 | |
| Switch Operation | Slow Break | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Standard Handle | ||
Contact Configuration 2 NO | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Angle of Throw 45 ° | ||
Series Harmony XB5 | ||
Cutout Diameter 22.5 | ||
Terminal Type Push-in Terminal | ||
Standards/Approvals UL 60947-5-5 | ||
Switch Operation Slow Break | ||
- COO (Country of Origin):
- FR
The Schneider Electric robust selector switch is designed for versatile applications, featuring a spring return to centre mechanism and a Durable plastic bezel for extended usage in challenging environments.
Offers three positions for enhanced control and functionality
Constructed with high-quality silver alloy contacts for improved reliability
Rated for mechanical durability up to 1,000,000 cycles
Related links
- Schneider Electric Standard Handle Selector Switch - (2 NO) 22.5 Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (DPDT) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (1 NO/1 NC) 22.5 Cutout Diameter 2 Positions
- Schneider Electric Standard Handle Selector Switch - (1 NO) 22.5 Cutout Diameter 2 Positions
- Schneider Electric Standard Handle Selector Switch - (SPDT) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Standard Handle Selector Switch Heads elector Switch - 30 mm Cutout Diameter 2 Positions
- Schneider Electric Yellow Standard Handle Selector Switch - (NC + NO) 2 Positions
- Schneider Electric Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
