Schneider Electric Standard Handle Selector Switch - (1 NO/1 NC) 22.5 Cutout Diameter 2 Positions

Subtotal (1 unit)*

$59.70

(exc. GST)

$65.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.70

*price indicative

RS Stock No.:
759-592
Mfr. Part No.:
XB5AD255
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Number of Positions

2

Actuator Type

Standard Handle

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67, IP69, IP69K

Angle of Throw

90 °

Series

Harmony XB5

Cutout Diameter

22.5

Terminal Type

Push-in Terminal

Standards/Approvals

UL 60947-5-5

Switch Operation

Stay Put

COO (Country of Origin):
FR
The Schneider Electric selector switch offers reliable control with its stay-put functionality and Compact design. Suitable for various applications, it ensures efficient operation with a user-friendly interface.

Constructed from Durable dark grey plastic with a standard round head type

Designed for intuitive operation with two positions at a 90° angle

Compatible with push-in terminals for straightforward connections

Meets stringent insulation voltage standards with a rating of 300 V

Resistant to high-pressure conditions up to 7000000 Pa

Endures mechanical durability of up to 1,000,000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy