RS Better World

Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 3 Positions

Subtotal (1 unit)*

$71.13

(exc. GST)

$78.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-2585
Mfr. Part No.:
XB5AK134B5C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Positions

3

Product Type

Selector Switch

Contact Configuration

SPDT

Housing Material

Plastic, Silver Alloy, Nickel, Gold

IP Rating

IP66, IP67

Angle of Throw

45 °

Series

Harmony

Cutout Diameter

22mm

Terminal Type

Screw Clamp

Width

30mm

Standards/Approvals

DNV, EU RoHS Directive, CSA C22.2 No 14, LROS (Lloyds register of shipping), IEC 60947-5-1, JIS C8201-5-1, IEC 60947-1, BV, UL 508, CSA, JIS C8201-1, IEC 60947-5-4, REACh Regulation, UL, GL

Depth

70mm

Height

42mm

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Repairable by the End User

Switch Operation

Stay Put

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Illuminated Selector Switch featuring a grey bezel and a red handle, designed for 22mm mounting. With a universal LED, this selector switch operates in 3 positions with a stay put mechanism and is equipped with both 1 normally open and 1 normally closed contact.

Mercury free

RoHS compliant

IP66 and IP67 degree of protection

500000 cycles mechanical durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy